1.0SMBJ28CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2Y

DigiKey Part Number
2721-S2YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2Y
Description
DIODE STANDARD 2000V 2A DO214AA
Customer Reference
Detailed Description
Diode 2000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 98,03 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,69685 €522,64 €
1 5000,35748 €536,22 €
3 0000,19150 €574,50 €
6 0000,17231 €1 033,86 €
Unit Price without VAT:0,69685 €
Unit Price with VAT:0,83622 €