
P4SMA550CA | |
|---|---|
DigiKey Part Number | 2721-P4SMA550CA-ND |
Manufacturer | |
Manufacturer Product Number | P4SMA550CA |
Description | TVS DIODE 495VWM 760VC DO214AC |
Customer Reference | |
Detailed Description | 760V Clamp 530mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 530mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,54827 € | 822,41 € |
| 3 000 | 0,28201 € | 846,03 € |
| 7 500 | 0,12169 € | 912,68 € |
| 15 000 | 0,11413 € | 1 711,95 € |
| Unit Price without VAT: | 0,54827 € |
|---|---|
| Unit Price with VAT: | 0,65792 € |


