
LA YL20WP3 | |
|---|---|
DigiKey Part Number | 2721-LAYL20WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA YL20WP3 |
Description | LED YELLOW 589NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Yellow 589nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 589nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 25 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,56980 € | 456,98 € |
| 200 | 4,47510 € | 895,02 € |
| 400 | 4,25138 € | 1 700,55 € |
| 600 | 3,95015 € | 2 370,09 € |
| 800 | 3,59731 € | 2 877,85 € |
| 1 000 | 3,25307 € | 3 253,07 € |
| Unit Price without VAT: | 4,56980 € |
|---|---|
| Unit Price with VAT: | 5,48376 € |

