
LA UX42WP1 | |
|---|---|
DigiKey Part Number | 2721-LAUX42WP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX42WP1 |
Description | UV LED DIE, 395NM,950MW,500MA,10 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.5V 700mA 950mW/cm² @ 700mA (Typ) 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 950mW/cm² @ 700mA (Typ) | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,34620 € | 1 434,62 € |
| 200 | 11,04660 € | 2 209,32 € |
| 300 | 10,82563 € | 3 247,69 € |
| 400 | 10,60913 € | 4 243,65 € |
| 500 | 10,39696 € | 5 198,48 € |
| 1 000 | 7,65073 € | 7 650,73 € |
| Unit Price without VAT: | 14,34620 € |
|---|---|
| Unit Price with VAT: | 17,21544 € |

