
LA UR28WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUR28WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UR28WP3 |
Description | LED RED 626NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Red 626nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 626nm | |
Current - Test | 400mA | |
Voltage - Forward (Vf) (Typ) | 2.325V | |
Lumens/Watt @ Current - Test | 29 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.028" L x 0.028" W (0.70mm x 0.70mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,94850 € | 494,85 € |
| 200 | 4,85380 € | 970,76 € |
| 400 | 4,61283 € | 1 845,13 € |
| 600 | 4,28578 € | 2 571,47 € |
| 800 | 3,89851 € | 3 118,81 € |
| 1 000 | 3,51985 € | 3 519,85 € |
| Unit Price without VAT: | 4,94850 € |
|---|---|
| Unit Price with VAT: | 5,93820 € |

