
LA UG20WP3 | |
|---|---|
DigiKey Part Number | 2721-LAUG20WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UG20WP3 |
Description | LED GREEN 540NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 540nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 540nm | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.008" (0.21mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,49060 € | 549,06 € |
| 200 | 5,37875 € | 1 075,75 € |
| 400 | 5,11198 € | 2 044,79 € |
| 600 | 4,75052 € | 2 850,31 € |
| 800 | 4,32021 € | 3 456,17 € |
| 1 000 | 3,89852 € | 3 898,52 € |
| Unit Price without VAT: | 5,49060 € |
|---|---|
| Unit Price with VAT: | 6,58872 € |

