
LA SG13WP6 | |
|---|---|
DigiKey Part Number | 2721-LASG13WP6-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG13WP6 |
Description | LED GREEN 525NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 525nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 525nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | 60mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.013" L x 0.013" W (0.34mm x 0.34mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,59390 € | 559,39 € |
| 200 | 4,30730 € | 861,46 € |
| 300 | 4,22117 € | 1 266,35 € |
| 400 | 4,13673 € | 1 654,69 € |
| 500 | 4,05402 € | 2 027,01 € |
| 1 000 | 2,98628 € | 2 986,28 € |
| Unit Price without VAT: | 5,59390 € |
|---|---|
| Unit Price with VAT: | 6,71268 € |

