
LA SG12CP2 | |
|---|---|
DigiKey Part Number | 2721-LASG12CP2-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA SG12CP2 |
Description | LED GREEN 526NM DIE |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 526nm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
Wavelength | 526nm | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | 2mW (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.27mm) | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19970 € | 419,97 € |
| 200 | 4,11365 € | 822,73 € |
| 400 | 3,90713 € | 1 562,85 € |
| 600 | 3,63173 € | 2 179,04 € |
| 800 | 3,30470 € | 2 643,76 € |
| 1 000 | 2,98628 € | 2 986,28 € |
| Unit Price without VAT: | 4,19970 € |
|---|---|
| Unit Price with VAT: | 5,03964 € |

