
LA NI080EP1 | |
|---|---|
DigiKey Part Number | 2721-LANI080EP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA NI080EP1 |
Description | INFRARED LED DIE,850NM,1MW,20MA, |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.55V 20mA 1.25mW/cm² @ 20mA (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | 1.25mW/cm² @ 20mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,90900 € | 1 290,90 € |
| 200 | 9,93995 € | 1 987,99 € |
| 300 | 9,74113 € | 2 922,34 € |
| 400 | 9,54633 € | 3 818,53 € |
| 500 | 9,35540 € | 4 677,70 € |
| 1 000 | 6,60080 € | 6 600,80 € |
| Unit Price without VAT: | 12,90900 € |
|---|---|
| Unit Price with VAT: | 15,49080 € |

