
LA UX20AP1 | |
|---|---|
DigiKey Part Number | 2721-LAUX20AP1-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA UX20AP1 |
Description | UV LED DIE, 405NM,110MW,20MA,390 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.4V 150mA 110mW/cm² @ 150mA (Typ) Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 110mW/cm² @ 150mA (Typ) | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,29130 € | 729,13 € |
| 200 | 7,14545 € | 1 429,09 € |
| 400 | 6,78520 € | 2 714,08 € |
| 600 | 6,31340 € | 3 788,04 € |
| 800 | 5,74726 € | 4 597,81 € |
| 1 000 | 5,18111 € | 5 181,11 € |
| Unit Price without VAT: | 7,29130 € |
|---|---|
| Unit Price with VAT: | 8,74956 € |

