
LA CW20WP3 | |
|---|---|
DigiKey Part Number | 2721-LACW20WP3-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA CW20WP3 |
Description | LED COOL WHITE 5500K DIE |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 3.4V 140mA 120° Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (Typ) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.009" (0.22mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,46960 € | 546,96 € |
| 200 | 5,35815 € | 1 071,63 € |
| 400 | 5,09235 € | 2 036,94 € |
| 600 | 4,73230 € | 2 839,38 € |
| 800 | 4,30365 € | 3 442,92 € |
| 1 000 | 3,88357 € | 3 883,57 € |
| Unit Price without VAT: | 5,46960 € |
|---|---|
| Unit Price with VAT: | 6,56352 € |

