
GBI35K | |
|---|---|
DigiKey Part Number | 2721-GBI35K-ND |
Manufacturer | |
Manufacturer Product Number | GBI35K |
Description | BRIDGE RECT 1PHASE 800V 5A GBI |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,85240 € | 485,24 € |
| 200 | 2,48800 € | 497,60 € |
| 500 | 1,06490 € | 532,45 € |
| 1 000 | 0,95058 € | 950,58 € |
| Unit Price without VAT: | 4,85240 € |
|---|---|
| Unit Price with VAT: | 5,82288 € |

