
MAASQ31LSB7104KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASQ31LSB7104KTCA01TR-ND - Tape & Reel (TR) 587-MAASQ31LSB7104KTCA01CT-ND - Cut Tape (CT) 587-MAASQ31LSB7104KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASQ31LSB7104KTCA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14500 € | 7,25 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,10260 € | 51,30 € |
| 1 000 | 0,09438 € | 94,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08763 € | 175,26 € |
| 4 000 | 0,08207 € | 328,28 € |
| 6 000 | 0,07928 € | 475,68 € |
| 10 000 | 0,07620 € | 762,00 € |
| 14 000 | 0,07439 € | 1 041,46 € |
| 20 000 | 0,07266 € | 1 453,20 € |
| 24 000 | 0,07183 € | 1 723,92 € |
| 48 000 | 0,06907 € | 3 315,36 € |
| 50 000 | 0,06892 € | 3 446,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

