
KBP306G | |
|---|---|
DigiKey Part Number | 2721-KBP306G-ND |
Manufacturer | |
Manufacturer Product Number | KBP306G |
Description | BRIDGE RECT 1PHASE 600V 1.8A KBP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBP |
Datasheet | Datasheet |
EDA/CAD Models | KBP306G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
| Tube: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,65820 € | 165,82 € |
| 200 | 0,83760 € | 167,52 € |
| 500 | 0,34464 € | 172,32 € |
| 1 000 | 0,22988 € | 229,88 € |
| Unit Price without VAT: | 1,65820 € |
|---|---|
| Unit Price with VAT: | 1,98984 € |

