
AMEL45-12SHAGY-ST | |
|---|---|
DigiKey Part Number | 2721-AMEL45-12SHAGY-ST-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL45-12SHAGY-ST |
Description | AC/DC CONVERTER 12V 46W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chassis | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Current - Output 1 | 3.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87.5% | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 € | 28,99 € |
| 5 | 27,97000 € | 139,85 € |
| 10 | 27,48800 € | 274,88 € |
| 20 | 27,01400 € | 540,28 € |
| 50 | 26,56680 € | 1 328,34 € |
| Unit Price without VAT: | 28,99000 € |
|---|---|
| Unit Price with VAT: | 34,78800 € |

