
AME25-5S277LPZ | |
|---|---|
DigiKey Part Number | 2721-AME25-5S277LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME25-5S277LPZ |
Description | AC/DC CONVERTER 5V 20.5W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4.1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Current - Output (Max) | 4.1A | |
Power (Watts) | 20.5 W | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.89" L x 2.75" W x 0.92" H (48.0mm x 70.0mm x 23.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±0.05% | |
Load Regulation | ±1% | |
Weight | 0.265 lb (120.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,06000 € | 15,06 € |
| 5 | 14,53200 € | 72,66 € |
| 10 | 14,28200 € | 142,82 € |
| 20 | 14,04200 € | 280,84 € |
| 40 | 13,80200 € | 552,08 € |
| Unit Price without VAT: | 15,06000 € |
|---|---|
| Unit Price with VAT: | 18,07200 € |

