
AME15-12SMAZ | |
---|---|
DigiKey Part Number | 5245-AME15-12SMAZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AME15-12SMAZ |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC, 130 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 130 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 2.56" L x 1.83" W x 0.83" H (65.0mm x 46.5mm x 21.0mm) | |
Approval Agency | CB, CE, cULus, cURus, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 36,53000 € | 36,53 € |
10 | 32,11300 € | 321,13 € |
25 | 30,50480 € | 762,62 € |
50 | 29,34220 € | 1 467,11 € |
100 | 28,22430 € | 2 822,43 € |
250 | 26,81124 € | 6 702,81 € |
Unit Price without VAT: | 36,53000 € |
---|---|
Unit Price with VAT: | 43,83600 € |