
AM6TW-4824SH35Z | |
|---|---|
DigiKey Part Number | 5245-AM6TW-4824SH35Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-4824SH35Z |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.27" L x 0.84" W x 0.41" H (32.3mm x 21.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,66000 € | 16,66 € |
| 5 | 16,04400 € | 80,22 € |
| 10 | 15,78300 € | 157,83 € |
| 25 | 15,44520 € | 386,13 € |
| 50 | 15,19420 € | 759,71 € |
| 100 | 14,94700 € | 1 494,70 € |
| 250 | 14,62584 € | 3 656,46 € |
| 500 | 14,38724 € | 7 193,62 € |
| Unit Price without VAT: | 16,66000 € |
|---|---|
| Unit Price with VAT: | 19,99200 € |

