
AM50E-2405S-NZ-K | |
|---|---|
DigiKey Part Number | 2721-AM50E-2405S-NZ-K-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM50E-2405S-NZ-K |
Description | DC DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Heat Sink, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 65°C (With Derating) |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.64" H (50.8mm x 25.4mm x 16.3mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 10A | Base Product Number |

