
AM3S-1215SH30Z | |
---|---|
DigiKey Part Number | 5245-AM3S-1215SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3S-1215SH30Z |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.29" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,62000 € | 7,62 € |
5 | 7,34000 € | 36,70 € |
10 | 7,22000 € | 72,20 € |
25 | 7,06560 € | 176,64 € |
50 | 6,95080 € | 347,54 € |
100 | 6,83780 € | 683,78 € |
250 | 6,69108 € | 1 672,77 € |
500 | 6,58202 € | 3 291,01 € |
Unit Price without VAT: | 7,62000 € |
---|---|
Unit Price with VAT: | 9,14400 € |