
AM2DS-1212DH30-NZ | |
|---|---|
DigiKey Part Number | 2721-AM2DS-1212DH30-NZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-1212DH30-NZ |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12 ~ 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.28" W x 0.41" H (19.6mm x 7.0mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cULus, cURus | |
Base Product Number |

