Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-4803SLPZ

DigiKey Part Number
2721-AM20CW-4803SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-4803SLPZ
Description
18~75VDC 3.3VDC 5A 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 5A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 75°C (With Derating)
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Voltage - Input (Max)
75V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
5A
Standard Number
62368-1
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,51000 €16,51 €
515,92800 €79,64 €
1015,64700 €156,47 €
1915,38316 €292,28 €
3815,12816 €574,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,51000 €
Unit Price with VAT:19,81200 €