Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1DS-0305SH30-NZ

DigiKey Part Number
2721-AM1DS-0305SH30-NZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1DS-0305SH30-NZ
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 3.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.77" L x 0.24" W x 0.38" H (19.5mm x 6.0mm x 9.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from DComponents
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.