Isolated Module DC DC Converter 2 Output 24V -24V 208mA, 208mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10CW-4824DLPZ

DigiKey Part Number
2721-AM10CW-4824DLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10CW-4824DLPZ
Description
18~75VDC 24V -0.208A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 208mA, 208mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Voltage - Output 1
Supplier Device Package
6-DIP Module
Voltage - Output 2
-24V
Approval Agency
CE
Current - Output (Max)
208mA, 208mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
MARKETPLACE PRODUCT
Will ship in approximately 55 days from DComponents Corporation
A separate 96,46 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,61000 €10,61 €
510,24200 €51,21 €
1010,06300 €100,63 €
199,89263 €187,96 €
389,72289 €369,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,61000 €
Unit Price with VAT:12,73200 €