
1N5402 | |
|---|---|
DigiKey Part Number | 5245-1N5402TR-ND - Tape & Reel (TR) 5245-1N5402CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5402 |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,24760 € | 6,19 € |
| 50 | 0,21640 € | 10,82 € |
| 75 | 0,20027 € | 15,02 € |
| 125 | 0,18200 € | 22,75 € |
| 175 | 0,17126 € | 29,97 € |
| 250 | 0,16076 € | 40,19 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

