
1.5KE180 | |
|---|---|
DigiKey Part Number | 2721-1.5KE180TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE180 |
Description | TVS DIODE 146VWM 258V AXIAL |
Customer Reference | |
Detailed Description | 258V Clamp 6.1A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 146V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 258V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33960 € | 334,90 € |
| 500 | 0,68448 € | 342,24 € |
| 1 250 | 0,29034 € | 362,93 € |
| 2 500 | 0,24444 € | 611,10 € |
| Unit Price without VAT: | 1,33960 € |
|---|---|
| Unit Price with VAT: | 1,60752 € |

