MM033802-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM033802-9

DigiKey Part Number
2104-MM033802-9CT-ND - Cut Tape (CT)
2104-MM033802-9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM033802-9
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38db ±1dB) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38db ±1dB
S/N Ratio
59dB
Voltage - Rated
2 V
Current - Supply
190 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.088" W (3.76mm x 2.24mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,37200 €13,72 €
251,24840 €31,21 €
501,16360 €58,18 €
1001,08530 €108,53 €
2500,99124 €247,81 €
5000,92638 €463,19 €
1 0000,86652 €866,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,10000 €