
MM024202-1 | |
|---|---|
DigiKey Part Number | 2104-MM024202-1CT-ND - Cut Tape (CT) 2104-MM024202-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM024202-1 |
Description | MIC MEMS ANALOG OMNI -42DB |
Customer Reference | |
Detailed Description | 30 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 10 kHz | |
Sensitivity | -42dB ±1dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 100 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.041" (1.05mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,24840 € | 31,21 € |
| 50 | 1,16360 € | 58,18 € |
| 100 | 1,08530 € | 108,53 € |
| 250 | 0,99124 € | 247,81 € |
| 500 | 0,92638 € | 463,19 € |
| 1 000 | 0,86652 € | 866,52 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,10000 € |

