


0033-L | |
|---|---|
DigiKey Part Number | 1722-0033-L-ND |
Manufacturer | |
Manufacturer Product Number | 0033-L |
Description | 35MM M10X1.25 THERMOSET BALL KNO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Diameter | 1.378" (35.00mm) | |
Height | 1.339" (34.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,61000 € | 8,05 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,38640 € | 34,66 € |
| 50 | 1,30780 € | 65,39 € |
| 100 | 1,23740 € | 123,74 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |

