
3008BR | |
|---|---|
DigiKey Part Number | 1722-1160-ND |
Manufacturer | |
Manufacturer Product Number | 3008BR |
Description | KNOB FLUTED 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Stud Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 1/4"-20 Stud | |
Diameter | 1.250" (31.75mm) | |
Height | 0.760" (19.30mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,60800 € | 8,04 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,38480 € | 34,62 € |
| 50 | 1,30580 € | 65,29 € |
| 100 | 1,23510 € | 123,51 € |
| 250 | 1,15296 € | 288,24 € |
| 500 | 1,09836 € | 549,18 € |
| 1 000 | 1,04947 € | 1 049,47 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |

