
0698-G | |
|---|---|
DigiKey Part Number | 1722-1195-ND |
Manufacturer | |
Manufacturer Product Number | 0698-G |
Description | HANDLE PHENOLIC TAPERED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Back |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 4.400" (111.76mm) | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | 3/8"-16 | |
Material | Phenolic | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,94764 € | 1 236,91 € |
| Unit Price without VAT: | 4,94764 € |
|---|---|
| Unit Price with VAT: | 5,93717 € |

