Instrumentation Handle Phenolic Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0692BM

DigiKey Part Number
1722-1339-ND
Manufacturer
Manufacturer Product Number
0692BM
Description
HANDLE PHENOLC TAPER 0.875X2.65"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Phenolic Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
2.641" (67.07mm)
Length - Center to Center
-
Thread/Screw/Hole Size
M6
Material
Phenolic
Mounting Type
Screw Holes, Back
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,23080 €223,08 €
Unit Price without VAT:2,23080 €
Unit Price with VAT:2,67696 €