Smooth Knob 1/2"-13 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0155-C

DigiKey Part Number
0155-C-ND
Manufacturer
Manufacturer Product Number
0155-C
Description
KNOB SMOOTH 1/2"-13 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 1/2"-13 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Lever
Type
Smooth
Shaft Size
1/2"-13
Diameter
2.000" (50.80mm)
Height
1.850" (46.99mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,72000 €6,72 €
55,78200 €28,91 €
105,44700 €54,47 €
255,05880 €126,47 €
504,80060 €240,03 €
1004,56980 €456,98 €
2504,30132 €1 075,33 €
5004,12248 €2 061,24 €
1 0003,96217 €3 962,17 €
Manufacturers Standard Package
Unit Price without VAT:6,72000 €
Unit Price with VAT:8,06400 €