Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black
knob ball

0155-A

DigiKey Part Number
0155-A-ND
Manufacturer
Manufacturer Product Number
0155-A
Description
KNOB SMOOTH 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Lever
Type
Smooth
Shaft Size
3/8"-16
Diameter
2.000" (50.80mm)
Height
1.850" (46.99mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,73000 €5,73 €
54,91400 €24,57 €
104,62500 €46,25 €
254,29080 €107,27 €
504,06920 €203,46 €
1003,87040 €387,04 €
2503,63920 €909,80 €
5003,48536 €1 742,68 €
1 0003,34738 €3 347,38 €
Manufacturers Standard Package
Unit Price without VAT:5,73000 €
Unit Price with VAT:6,87600 €