
DMAC-WA8P | |
|---|---|
DigiKey Part Number | 3773-DMAC-WA8P-ND |
Manufacturer | |
Manufacturer Product Number | DMAC-WA8P |
Description | 8dBi Direct Antenna w/AC20 |
Customer Reference | |
Detailed Description | RF ANTENNA SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dakota Micro, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.37GHz ~ 2.51GHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dbi | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | - | |
Applications | - |

