Image for P33-1W/MHIA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P33-1W/MHIA

DigiKey Part Number
P33-1W/MHIA-ND
Manufacturer
Polytron
Manufacturer Product Number
P33-1W/MHIA
Description
AC/DC CONVERTER 15V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 100mA, 100mA 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Polytron
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module, 5 Leads
Size / Dimension
3.50" L x 2.50" W x 0.87" H (88.9mm x 63.5mm x 22.2mm)
Approval Agency
CE, cURus
Line Regulation
±0.02%
Load Regulation
±0.02%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5202,06000 €1 010,30 €
Unit Price without VAT:202,06000 €
Unit Price with VAT:242,47200 €