
| P31-12MQ/MHIA | |
|---|---|
| DigiKey Part Number | P31-12MQ/MHIA-ND | 
| Manufacturer | Polytron | 
| Manufacturer Product Number | P31-12MQ/MHIA | 
| Description | AC/DC CONVERTER 12V | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 2 Output 12V 25mA, 25mA 100 ~ 125 VAC Input | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Polytron | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 2 | |
| Voltage - Input | 100 ~ 125 VAC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 25mA, 25mA | |
| Applications | Medical | |
| Features | - | |
| Operating Temperature | -25°C ~ 71°C | |
| Efficiency | - | |
| Mounting Type | Through Hole | |
| Package / Case | 5-DIP Module | |
| Size / Dimension | 2.01" L x 2.01" W x 0.87" H (51.0mm x 51.0mm x 22.2mm) | |
| Approval Agency | CE, cURus | |
| Line Regulation | ±0.1% | |
| Load Regulation | ±0.1% | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 172,56600 € | 862,83 € | 
| Unit Price without VAT: | 172,56600 € | 
|---|---|
| Unit Price with VAT: | 207,07920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France