
1924340-1 | |
|---|---|
DigiKey Part Number | 17-1924340-1-ND |
Manufacturer | |
Manufacturer Product Number | 1924340-1 |
Description | 36P, 2 ROW CARRIER FOR 54P LAC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1924340-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.088" (2.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,66120 € | 41,53 € |
| 50 | 1,58180 € | 79,09 € |
| 100 | 1,50630 € | 150,63 € |
| 250 | 1,41192 € | 352,98 € |
| 500 | 1,34450 € | 672,25 € |
| 1 000 | 1,28035 € | 1 280,35 € |
| 2 500 | 1,20024 € | 3 000,60 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,49600 € |





