
2200/24GR-100 | |
|---|---|
DigiKey Part Number | 2200/24GR-100-ND |
Manufacturer | |
Manufacturer Product Number | 2200/24GR-100 |
Description | HOOK-UP STRND 24AWG GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,25420 € | 25,42 € |
| 200 | 0,24195 € | 48,39 € |
| 300 | 0,23507 € | 70,52 € |
| 500 | 0,22666 € | 113,33 € |
| 700 | 0,22123 € | 154,86 € |
| 1 000 | 0,21561 € | 215,61 € |
| Unit Price without VAT: | 0,25420 € |
|---|---|
| Unit Price with VAT: | 0,30504 € |


