
CYWB0224ABS-BVXI | |
|---|---|
DigiKey Part Number | 2156-CYWB0224ABS-BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CYWB0224ABS-BVXI |
Description | MICROPROCESSOR CIRCUIT PBGA100 |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 Parallel Interface 100-VFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CYWB0224ABS-BVXI Models |
Category | Function Controller |
Manufacturer Cypress Semiconductor Corp | Interface Parallel |
Series | Standards USB 2.0 |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.3V |
Part Status Obsolete | Package / Case 100-VFBGA |
DigiKey Programmable Not Verified | Supplier Device Package 100-VFBGA (6x6) |
Protocol USB, Memory Card | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,67458 € | 256,19 € |
| Unit Price without VAT: | 10,67458 € |
|---|---|
| Unit Price with VAT: | 12,80950 € |

