SRAM - Dual Port, MoBL Memory IC 64Kbit Parallel 90 ns 100-VFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYDMX064A16-90BVXI

DigiKey Part Number
2156-CYDMX064A16-90BVXI-CY-ND
Manufacturer
Manufacturer Product Number
CYDMX064A16-90BVXI
Description
IC SRAM 64KBIT PARALLEL 100VFBGA
Customer Reference
Detailed Description
SRAM - Dual Port, MoBL Memory IC 64Kbit Parallel 90 ns 100-VFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CYDMX064A16-90BVXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
90ns
Packaging
Tray
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, MoBL
Supplier Device Package
100-VFBGA (6x6)
Memory Size
Base Product Number
Memory Organization
4K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 917
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:3917
All prices are in EUR
Tray
QuantityUnit PriceExt Price
386,70579 €254,82 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,70579 €
Unit Price with VAT:8,04695 €