
CY8CTST200A-24LQXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTST200A-24LQXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTST200A-24LQXI |
Description | SOC CY8CTMG200 M8C |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTST200A-24LQXI Models |
Category | RAM Size 2K x 8 |
Manufacturer Cypress Semiconductor Corp | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 20 |
Packaging Tray | Voltage - Supply 1.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Touchscreen Controller | Package / Case 24-UFQFN Exposed Pad |
Core Processor M8C | Supplier Device Package 24-QFN (4x4) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series CY8CT |
| Tray: | 19836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,80462 € | 255,22 € |
| Unit Price without VAT: | 2,80462 € |
|---|---|
| Unit Price with VAT: | 3,36554 € |

