
CY8CTMG110-00PVXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTMG110-00PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTMG110-00PVXI |
Description | MULTIFUNCTION PERIPHERAL PDSO56 |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (8kB) 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTMG110-00PVXI Models |
Category | Controller Series CY8CT |
Manufacturer Cypress Semiconductor Corp | RAM Size 512 x 8 |
Series | Interface I2C, SPI, UART |
Packaging Bulk | Voltage - Supply 2.4V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Touchscreen Controller | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Core Processor M8C | Supplier Device Package 56-SSOP |
Program Memory Type FLASH (8kB) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,84833 € | 251,09 € |
| Unit Price without VAT: | 41,84833 € |
|---|---|
| Unit Price with VAT: | 50,21800 € |

