
CY8C3865LTI-205 | |
|---|---|
DigiKey Part Number | 2156-CY8C3865LTI-205-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3865LTI-205 |
Description | IC MCU 8BIT 32KB FLASH 68QFN |
Customer Reference | |
Detailed Description | 8051 PSOC® 3 CY8C38xx Microcontroller IC 8-Bit 67MHz 32KB (32K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3865LTI-205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 67MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x20b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,29600 € | 257,40 € |
| Unit Price without VAT: | 10,29600 € |
|---|---|
| Unit Price with VAT: | 12,35520 € |

