
CY7C1513KV18-250BZC | |
|---|---|
DigiKey Part Number | 2156-CY7C1513KV18-250BZC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1513KV18-250BZC |
Description | IC SRAM 72MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 72Mbit Parallel 250 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1513KV18-250BZC Models |
Category | Memory Organization 4M x 18 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 250 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Bulk: | 203 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 131,56500 € | 263,13 € |
| Unit Price without VAT: | 131,56500 € |
|---|---|
| Unit Price with VAT: | 157,87800 € |

