165-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1314KV18-250BZXI

DigiKey Part Number
2156-CY7C1314KV18-250BZXI-ND
Manufacturer
Manufacturer Product Number
CY7C1314KV18-250BZXI
Description
IC SRAM 18MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1314KV18-250BZXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QDR II
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
223,68500 €47,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,68500 €
Unit Price with VAT:28,42200 €

Other Suppliers on DigiKey

2 593In Stock
Ships from Flip Electronics