
CY24242OXCT | |
|---|---|
DigiKey Part Number | 2156-CY24242OXCT-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY24242OXCT |
Description | PROCESSOR CLOCK GENERATOR |
Customer Reference | |
Detailed Description | CPU, Laser Printer System, SDRAM Clock/Frequency Synthesizer IC 133.3MHz 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY24242OXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | CPU, Laser Printer System, SDRAM | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.3MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,26456 € | 258,16 € |
| Unit Price without VAT: | 2,26456 € |
|---|---|
| Unit Price with VAT: | 2,71747 € |

