
CY24204ZXC-3T | |
|---|---|
DigiKey Part Number | 2156-CY24204ZXC-3T-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY24204ZXC-3T |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 74.25MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY24204ZXC-3T Models |
Category | Ratio - Input:Output 1:4 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Series | Frequency - Max 74.25MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock Generator, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 16-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Tube: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,23407 € |

