
CY22395FXI | |
|---|---|
DigiKey Part Number | 2156-CY22395FXI-ND |
Manufacturer | |
Manufacturer Product Number | CY22395FXI |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 133MHz, 166MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22395FXI Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 133MHz, 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS, LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,29778 € | 251,04 € |
| Unit Price without VAT: | 9,29778 € |
|---|---|
| Unit Price with VAT: | 11,15734 € |

