


ADM7172ACPZ-4.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7172ACPZ-4.2-R7TR-ND - Tape & Reel (TR) 505-ADM7172ACPZ-4.2-R7CT-ND - Cut Tape (CT) 505-ADM7172ACPZ-4.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7172ACPZ-4.2-R7 |
Description | IC REG LINEAR 4.2V 2A 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7172ACPZ-4.2-R7 Models |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | Current - Supply (Max) 8.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 4.2V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,22700 € | 42,27 € |
| 25 | 3,90720 € | 97,68 € |
| 100 | 3,55620 € | 355,62 € |
| 250 | 3,43292 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,16358 € | 4 745,37 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,61200 € |




